- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- PIR6W-1PS-12VDC-O
Description
+
Relay SSR 12V DC-IN 2A 24V DC-OUT
Search Keywords: PIR6W1PS12VDCO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PIR6W-1PS-12VDC-O
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Output Type:DC
-
Maximum Output Voltage:24 V
-
Maximum Output Current:2 A
-
Output Device:SSR
-
Input Type:DC
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:98.5 x 6.2 x 85.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
48
can ship
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$49.91
5
$44.54
10
$43.21
30
$41.36
50
$39.66
100
$38.60
250 +
$38.02
Click for Quote
Log in
to unlock special pricing