- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PHP16-5,08
Description
+
Conn Shrouded Header HDR 16 POS 5.08mm Solder RA Thru-Hole
Search Keywords: PHP16508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PHP16-5,08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:16
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
46
can ship 7/3/26
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2.948
50
$2.680
100
$2.670
250
$2.270
500
$1.980
1,000
$1.920
2,500
$1.910
5,000
$1.900
7,500 +
$1.890
Click for Quote
Log in
to unlock special pricing