- Home ›
- All Products›
- Power ›
- Distribution & Conditioning ›
- Power Outlet Strips & PDUs ›
- P95UB
Description
+
Power Feed Block - 200A/ 480VAC - 1 to 4/0 AWG (50 to 120mm2 ) - Brass Lug/ Terminal - Polyamid Insulation.
Search Keywords: P95UB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:P95UB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$79.07
5
$70.55
10
$68.45
25
$62.82
50
$61.88
100
$60.95
250 +
$58.79
Click for Quote
Log in
to unlock special pricing