- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MVS-132
Description
+
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 10A
Search Keywords: MVS132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MVS-132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.5 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:16-30 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
283
can ship
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
200
$0.741
400
$0.737
1,000
$0.685
2,600
$0.663
5,000
$0.660
7,600
$0.657
10,000
$0.653
15,000 +
$0.650
Click for Quote
Log in
to unlock special pricing