- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MVS-1310
Description
+
Conn Terminal Block 10 POS 3.81mm Solder ST Thru-Hole 10A
Search Keywords: MVS1310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MVS-1310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:3.81 mm
-
Number of Circuits:10
-
Maximum Current Rating:10 A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$3.47
200
$3.23
400
$3.13
800
$3.12
1,000 +
$3.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT