- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MVI-12
Description
+
Altech MVI-12 Plugable PCB Block, 6.35mm Pin Spacing, 12 Poles, 76.2 mm Lgth
Search Keywords: MVI12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MVI-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$9.12
25
$7.41
50
$7.30
100
$7.07
300
$6.49
500
$6.40
1,000
$6.30
2,500 +
$6.08
Click for Quote
Log in
to unlock special pricing