- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MT8/V-11-20
Altech
MT8/V-11-20
Vertical Marking Tag Strips of 10 tags numbered 11-20 - 10.4mm x 7.3mm. Priced per package of 10 strips (100 tags).
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MT8/V-11-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Tag
-
Dimension:7.3 x 10.4 mm
-
Operating Temperature:N/A