- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MT6/V-1-100
Description
+
Vertical Marking Tag Strips Numbered 1-100 - 9.4mm x 5.5mm.
Search Keywords: MT6V1100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MT6/V-1-100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909990
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Tag
-
Dimension:5.5 x 9.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15 Packages
can ship
Minimum Order Quantity:
5 Packages
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$15.61
25
$10.97
50
$10.31
100
$10.04
250
$9.66
500
$9.58
1,000 +
$9.56
Click for Quote
Log in
to unlock special pricing