Image is representational - see manufacturer specifications

Altech Authorized Distributor

MT6/H-1-10

Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 5.5mm. Priced per package of 10 strips (100 tags).

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 5.5mm. Priced per package of 10 strips (100 tags).
Search Keywords: MT6H110
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: MT6/H-1-10
Unit of Measure: Per Package
RoHS: Yes
HTS: 3926909990
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Marking Tag
Dimension: 55 x 9.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MT6/H-1-10 RoHS compliant?
Yes, MT6/H-1-10 is RoHS compliant.
What is the lead time for MT6/H-1-10?
The standard lead time for MT6/H-1-10 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22 Packages
Ships today, if you order in
Minimum Order Quantity:
5 Packages
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.63
50
$8.54
100
$8.28
250
$8.23
500
$8.11
1,000 +
$8.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!