- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MT5/H-1-10
Description
+
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 9.4mm x 4.5mm. Priced per package of 10 strips (100 tags).
Search Keywords: MT5H110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MT5/H-1-10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909990
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Tag
-
Dimension:45 x 9.4 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61 Packages
Can Ship immediately
Minimum Order Quantity:
5 Packages
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$10.10
25
$9.75
50
$9.66
100
$8.29
250
$8.25
500
$8.21
1,000 +
$8.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT