- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MT2/H-11-20
Altech
MT2/H-11-20
Horizontal Marking Tag Strips of 10 tags numbered 11-20 - 4.9mm x 5.8mm. Priced per package of 10 strips (100 tags).
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Horizontal Marking Tag Strips of 10 tags numbered 11-20 - 4.9mm x 5.8mm. Priced per package of 10 strips (100 tags).
Search Keywords: MT2H1120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MT2/H-11-20
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909990
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Tag
-
Dimension:58 x 4.9 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is MT2/H-11-20 RoHS compliant?
Yes, MT2/H-11-20 is RoHS compliant.
What is the lead time for MT2/H-11-20?
The standard lead time for MT2/H-11-20 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97 Packages
Ships today, if you order in
Minimum Order Quantity:
5 Packages
6 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$8.19
25
$7.52
50
$6.94
100
$6.03
250
$6.00
500
$5.97
1,000 +
$5.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT