- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- MT2/H-1-10
Altech
MT2/H-1-10
Horizontal Marking Tag Strips of 10 tags numbered 1-10 - 4.9mm x 5.8mm. Priced per package of 10 strips (100 tags).
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MT2/H-1-10
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909990
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Marking Tag
-
Dimension:58 x 4.9 mm
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.