- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-252
Description
+
Altech MH-252 Fixed PCB Block, 5.08mm Pin Spacing, 2 Poles, tal
Search Keywords: MH252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$0.904
300
$0.734
1,000
$0.701
2,500
$0.644
5,000
$0.634
7,500
$0.625
10,000
$0.615
15,000 +
$0.606
Click for Quote
Log in
to unlock special pricing