- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MC-75A-AC120V
Description
+
Electromechanical Relay 120VAC 75A DPST-NO/DPST-NC Flange Contactor Relay
Search Keywords: MC75AAC120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MC-75A-AC120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:75 A
-
Contact Arrangement:DPST-NO,DPST-NC
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:N/A
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$193.66
3
$190.75
5
$187.89
10 +
$185.07
Click for Quote
Log in
to unlock special pricing