help desk software
Image is representational - see mfr. specs

MC-50A-AC120V

Altech

Electromechanical Relay 120VAC 50A (79x119x106)mm Direct Mount Contactor Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 120VAC 50A (79x119x106)mm Direct Mount Contactor Relay
Search Keywords: MC50AAC120V
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    MC-50A-AC120V
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    50 A
  • Contact Arrangement:
    N/A
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    440 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    Direct Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
1
$148.96
3
$146.72
5
$144.52
10 +
$142.35
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5