- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MC-22B-AC120V
Description
+
The MC-22B-AC120V is a 3-pole, NEMA size 1 contactor with a 120V AC coil, rated for 40A continuous current.
Search Keywords: MC22BAC120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MC-22B-AC120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:3PST-NO
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$78.20
5
$77.43
10
$76.86
25
$76.48
50
$76.10
100
$75.72
250 +
$75.34
Click for Quote
Log in
to unlock special pricing