- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MC-225A-100/200V
Description
+
The MC-225A-100/200V is a 3-pole, NEMA size 4 contactor with a 100-240V AC / 100-220V DC common coil, rated for a continuous current of 275A.
Search Keywords: MC225A100200V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MC-225A-100/200V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:225 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:100 to 220 V
-
AC Coil Voltage:100 to 240 V
-
Maximum DC Voltage Rating:N/A
-
Maximum AC Voltage Rating:440 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:Direct Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$914.89
3
$886.00
5 +
$881.57
Click for Quote
Log in
to unlock special pricing