- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MC-18B-AC120V
Description
+
Electromechanical Relay 120VAC 18A DIN Rail Contactor Relay
Search Keywords: MC18BAC120V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MC-18B-AC120V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:18 A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:120 V
-
Maximum AC Voltage Rating:440 V
-
Termination Style:Screw Terminal
-
Led Indicator:No
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$76.01
5
$63.34
10
$61.97
25
$57.06
50
$56.92
100
$56.78
250 +
$56.64
Click for Quote
Log in
to unlock special pricing