- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- MC-12B-DC24V
Description
+
Electromechanical Relay 24VDC SPST-NO/SPST-NC Flange Contactor Relay
Search Keywords: MC12BDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MC-12B-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Contact Arrangement:SPST-NO,SPST-NC
-
DC Coil Voltage:24 V
-
AC Coil Voltage:N/A
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$89.74
5
$83.04
10
$80.64
15
$79.43
25
$76.22
50 +
$74.19
Click for Quote
Log in
to unlock special pricing