Image is representational - see manufacturer specifications

Altech Authorized Distributor

MC-100A-DC24V

Electromechanical Relay 24VDC 100A 3PST-NO Flange Contactor Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Electromechanical Relay 24VDC 100A 3PST-NO Flange Contactor Relay
Search Keywords: MC100ADC24V
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: MC-100A-DC24V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536200040
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 100 A
Contact Arrangement: 3PST-NO
DC Coil Voltage: 24 V
Termination Style: Wire Lead
Led Indicator: No
Mounting: Flange Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MC-100A-DC24V RoHS compliant?
Yes, MC-100A-DC24V is RoHS compliant.
What is the lead time for MC-100A-DC24V?
The standard lead time for MC-100A-DC24V is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$518.39
3
$491.11
5 +
$489.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!