- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- KU380N
Altech
KU380N
Electromechanical Switch 3P Disconnect Switch 80A
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:KU380N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Disconnect Switch
-
Pole Throw Configuration:3P
-
Switch Configuration:N/A
-
Maximum Current Rating:80 A
-
Operating Temperature:N/A