- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- KET340UL-Y/R
Description
+
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 40A
Search Keywords: KET340ULYR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:KET340UL-Y/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed Motor Disconnect Switch
-
Pole Throw Configuration:3P
-
Switch Configuration:N/A
-
Maximum Current Rating:40 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$410.34
3
$404.18
5 +
$398.12
Click for Quote
Log in
to unlock special pricing