- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- KEM340-Y/R-U
Description
+
Electromechanical Switch 4P Disconnect Switch 63A
Search Keywords: KEM340YRU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:KEM340-Y/R-U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Disconnect Switch
-
Pole Throw Configuration:4P
-
Switch Configuration:N/A
-
Maximum Current Rating:63@690VAC A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$81.73
5
$75.63
10
$73.43
15
$72.33
25
$69.41
50 +
$67.56
Click for Quote
Log in
to unlock special pricing