- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- KEM325UL-Y/R
Altech
KEM325UL-Y/R
Enclosed Disc. Switch, 3 pole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | KEM325UL-Y/R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509025 |
| COO: | FI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed Motor Disconnect Switch |
| Pole Throw Configuration: | 3P |
| Maximum Current Rating: | 25 A |