- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- KEA380UL-Y/R
Description
+
Electromechanical Switch 3P Enclosed Motor Disconnect Switch 80A
Search Keywords: KEA380ULYR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:KEA380UL-Y/R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed Motor Disconnect Switch
-
Pole Throw Configuration:3P
-
Switch Configuration:N/A
-
Maximum Current Rating:80 A
-
Operating Temperature:N/A
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
RECOMMENDED REPLACEMENT
KEA380CUL Y/R
VIEW PRODUCT