- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE6WPR/12
Description
+
Conn Terminal Block 24 POS 12mm Screw Panel Mount 40A
Search Keywords: HE6WPR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE6WPR/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
283
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$6.02
50
$5.83
100
$5.57
250
$5.33
500
$5.11
1,000
$4.97
2,500
$4.84
5,000 +
$4.77
Click for Quote
Log in
to unlock special pricing