- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE4HNWPR/12
Description
+
Conn Terminal Block 24 POS 10mm Screw Panel Mount 30A
Search Keywords: HE4HNWPR12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE4HNWPR/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Ships today, if you order in
Manufacturer Stock:
1,082
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$5.52
100
$5.48
250
$5.45
500
$5.44
1,000
$5.43
2,500
$5.41
5,000
$5.40
7,500 +
$5.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT