- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE4HNWPR/06
Description
+
Conn Terminal Block 12 POS 10mm Screw Panel Mount 30A
Search Keywords: HE4HNWPR06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE4HNWPR/06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,786
Can Ship immediately
Manufacturer Stock:
4,645
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$3.25
100
$3.23
250
$3.00
500
$2.65
1,000
$2.56
2,500
$2.55
5,000
$2.54
7,500 +
$2.52
Click for Quote
Log in
to unlock special pricing