- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE4HNWPR/05
Description
+
Conn Terminal Block 10 POS 10mm Screw Panel Mount 30A
Search Keywords: HE4HNWPR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE4HNWPR/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:10 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:30 A
-
Wire Size:10-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
Buy all 20 in-stock or the regular minimum order quantity of 100
Stock lot only:
20
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$2.904
100
$2.640
300
$2.420
500
$2.250
1,000
$2.120
2,500
$2.110
5,000
$2.090
7,500
$2.080
10,000 +
$2.070
Click for Quote
Log in
to unlock special pricing