Image is representational - see manufacturer specifications

Altech Authorized Distributor

HE4HNWPR/03

Conn Terminal Block 6 POS 10mm Screw Panel Mount 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 6 POS 10mm Screw Panel Mount 30A
Search Keywords: HE4HNWPR03
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: HE4HNWPR/03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: SE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Pitch: 10 mm
Number of Circuits: 3
Maximum Voltage Rating: 600 V
Maximum Current Rating: 30 A
Wire Size: 10-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HE4HNWPR/03 RoHS compliant?
Yes, HE4HNWPR/03 is RoHS compliant.
What is the lead time for HE4HNWPR/03?
The standard lead time for HE4HNWPR/03 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately Buy all 51 in-stock or the regular minimum order quantity of 100
On Order:
450   can ship 12/21/26
Manufacturer Stock:
21,163 can ship
Stock lot only:
51
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2386
100
$1.1260
300
$1.0570
500
$1.0240
1,000
$0.9810
2,500
$0.9230
5,000
$0.8790
7,500
$0.8540
10,000 +
$0.8360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!