Image is representational - see manufacturer specifications

Altech Authorized Distributor

HE1WPR/08

Conn Terminal Block 16 POS 8mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 16 POS 8mm Screw Panel Mount 20A
Search Keywords: HE1WPR08
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: HE1WPR/08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: SE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Terminal Block
Mounting: Panel Mount
Termination Method: Screw
Pitch: 8 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 20 A
Wire Size: 12-24 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HE1WPR/08 RoHS compliant?
Yes, HE1WPR/08 is RoHS compliant.
What is the lead time for HE1WPR/08?
The standard lead time for HE1WPR/08 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Manufacturer Stock:
9,950 can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$2.55
100
$2.52
250
$2.50
500
$2.49
1,000
$2.48
2,500
$2.47
5,000
$2.46
7,500 +
$2.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!