- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE1WPR/05
Altech
HE1WPR/05
Conn Terminal Block 10 POS 8mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block 10 POS 8mm Screw Panel Mount 20A
Search Keywords: HE1WPR05
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE1WPR/05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-24 AWG
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HE1WPR/05 RoHS compliant?
Yes, HE1WPR/05 is RoHS compliant.
What is the lead time for HE1WPR/05?
The standard lead time for HE1WPR/05 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,649
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$2.34
300
$2.16
500
$1.98
1,000
$1.85
2,500
$1.84
5,000
$1.83
7,500 +
$1.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT