- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE16HWPR/04
Description
+
Conn Terminal Block 8 POS 15mm Screw Panel Mount 63A
Search Keywords: HE16HWPR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE16HWPR/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:63 A
-
Wire Size:6-18 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,815
can ship
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
40
$3.79
80
$3.67
280
$3.41
520
$3.22
1,000
$3.17
2,520
$3.05
5,000
$3.01
7,520 +
$2.96
Click for Quote
Log in
to unlock special pricing