- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HE10HWPR/04
Description
+
Conn Terminal Block 8 POS 15mm Screw Panel Mount 50A
Search Keywords: HE10HWPR04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HE10HWPR/04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,950
can ship
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
40
$3.68
80
$3.56
280
$3.30
520
$3.12
1,000
$3.08
2,520
$2.96
5,000
$2.92
7,520 +
$2.87
Click for Quote
Log in
to unlock special pricing