- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HCL8-12
Altech
HCL8-12
Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black.
Search Keywords: HCL812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HCL8-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:External Jumper
-
Mounting:N/A
-
Gender:M
-
Pitch:8 mm
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HCL8-12 RoHS compliant?
Yes, HCL8-12 is RoHS compliant.
What is the lead time for HCL8-12?
The standard lead time for HCL8-12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Manufacturer Stock:
2,467
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$3.34
100
$3.14
250
$2.94
500
$2.93
1,000
$2.92
2,500
$2.91
5,000
$2.90
7,500 +
$2.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT