Image is representational - see manufacturer specifications

Altech Authorized Distributor

HCL12-12

Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black.
Search Keywords: HCL1212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    HCL12-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Type:
    External Jumper
  • Mounting:
    N/A
  • Gender:
    M
  • Termination Method:
    N/A
  • Pitch:
    12 mm
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    40 A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HCL12-12 RoHS compliant?
Yes, HCL12-12 is RoHS compliant.
What is the lead time for HCL12-12?
The standard lead time for HCL12-12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Manufacturer Stock:
2,300 can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$3.69
100
$3.46
250
$3.25
500
$3.23
1,000
$3.22
2,500
$3.21
5,000
$3.20
7,500 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!