- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- HCL10-12
Description
+
Jumper Terminal Strip - External Eurostrip - 12 Position - Flat Pins - Black.
Search Keywords: HCL1012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:HCL10-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:External Jumper
-
Mounting:N/A
-
Gender:M
-
Pitch:10 mm
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$3.66
100
$3.62
250
$3.38
500
$3.37
1,000
$3.36
2,500
$3.35
5,000
$3.34
7,500 +
$3.33
Click for Quote
Log in
to unlock special pricing