- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- GZT92
Description
+
Relay Sockets Screw Terminal 12A 300VAC DIN Rail 1
Search Keywords: GZT92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GZT92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,413
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$8.56
30
$7.55
100
$6.98
250
$6.76
500
$6.15
1,000
$5.95
2,500
$5.92
5,000 +
$5.89
Click for Quote
Log in
to unlock special pricing