Description
+
Relay Sockets Screw Terminal 6A 300VAC DIN Rail 4
Search Keywords: GZT4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GZT4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
118
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$8.29
30
$8.03
50
$7.67
100
$7.45
250
$7.04
500
$6.85
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing