- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- GZM92
Description
+
Relay Sockets Screw Terminal 12A 300VAC DIN Rail 1
Search Keywords: GZM92
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GZM92
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$8.13
30
$6.61
100
$6.31
250
$5.79
500
$5.71
1,000
$5.62
2,500
$5.42
5,000 +
$5.34
Click for Quote
Log in
to unlock special pricing