- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- GMH6
Description
+
Group Marker Holder - Small - 9.5 mm Thickness - 1.831" (46.5mm) x 1.752" (44.5mm).
Search Keywords: GMH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GMH6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:DIN Rail
-
Dimension:44.5 x 9.5 x 46.5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21,350
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.096
250
$0.891
500
$0.851
1,000
$0.814
2,500
$0.781
5,000
$0.760
7,500
$0.749
10,000 +
$0.737
Click for Quote
Log in
to unlock special pricing