- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GFR4D40300
Description
+
Circuit Breaker Ground Fault Protector 4Pole 40A 277V/480VAC
Search Keywords: GFR4D40300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GFR4D40300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:277,480 VAC
-
Number of Poles:4
-
Current Rating:40 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
1
$193.97
3
$191.06
5
$188.19
10
$185.37
25 +
$180.59
Click for Quote
Log in
to unlock special pricing