- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GFR2D10100
Description
+
Circuit Breaker Ground Fault Protector 2Pole 10A 277VAC
Search Keywords: GFR2D10100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GFR2D10100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:277 VAC
-
Number of Poles:2
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1
$113.06
5
$104.37
10
$101.24
25
$96.88
50
$92.87
100
$91.47
250 +
$89.16
Click for Quote
Log in
to unlock special pricing