- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GFL2D253002
Description
+
Circuit Breaker Ground Fault Protector 2Pole 25A 240VAC
Search Keywords: GFL2D253002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GFL2D253002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Voltage Rating:240 VAC
-
Number of Poles:2
-
Current Rating:25 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$115.08
6
$106.23
12
$101.53
30
$98.61
54
$94.53
102
$93.11
252 +
$90.76
Click for Quote
Log in
to unlock special pricing