help desk software
Image is representational - see mfr. specs

GFL2D15030SN

Altech

Circuit Breaker Ground Fault Protector 2Pole 15A 120V/240VAC

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Circuit Breaker Ground Fault Protector 2Pole 15A 120V/240VAC
Search Keywords: GFL2D15030SN
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Altech
  • Parça Numarası:
    GFL2D15030SN
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536200040
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4
  • Voltage Rating:
    120,240 VAC
  • Number of Poles:
    2
  • Current Rating:
    15 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    N/A
  • Mounting:
    DIN Rail
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
MİN SİPARİŞ:
4
52 Weeks Gemi olabilir 11.23.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
4
$108.10
8
$104.86
12
$103.29
28
$100.34
52
$96.19
100
$94.74
252 +
$92.35
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için