- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GFL2D100102
Description
+
The GFL2D100102 is a 1 Pole+N, UL489 listed branch circuit breaker with integrated equipment ground fault protection (RCBO).
Search Keywords: GFL2D100102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GFL2D100102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Ground Fault Sensing
-
Voltage Rating:240 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
1
$102.56
6
$94.67
12
$91.84
30
$87.88
54
$84.24
102
$82.98
252 +
$80.88
Click for Quote
Log in
to unlock special pricing