- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- GFL2B15030SN
Description
+
Circuit Breaker Ground Fault Protector 2Pole 15A 120V/240VAC
Search Keywords: GFL2B15030SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:GFL2B15030SN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Voltage Rating:120,240 VAC
-
Number of Poles:2
-
Current Rating:15 A
-
Terminal Design:Screw
-
Operating Temperature:N/A
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
52 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
4
$108.10
8
$104.86
12
$103.29
28
$100.34
52
$96.19
100
$94.74
252 +
$92.35
Click for Quote
Log in
to unlock special pricing