- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- FLEX50048A
Description
+
Power Supply - 1 Output: 12A 48V - 90 to 264 VAC Input - 576W - 3kV Isolation - 92% Efficiency - DIN Rail Mount.
Search Keywords: FLEX50048A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:FLEX50048A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$415.24
3
$409.01
5 +
$402.88
Click for Quote
Log in
to unlock special pricing