- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- FID0812
Description
+
Ferrule Insulated - 8AWG - Red - 12mm - UL
Search Keywords: FID0812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:FID0812
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
489 Packages
can ship
Minimum Order Quantity:
5 Packages
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$14.41
25
$13.06
50
$12.48
100
$11.94
250
$11.45
500
$11.15
1,000 +
$10.98
Click for Quote
Log in
to unlock special pricing