- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- CTS4U-N/BG
Description
+
Terminal Block - Feed-Through - 6mm - 35 A - 600V - 22-10 AWG - Beige.
Search Keywords: CTS4UNBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:CTS4U-N/BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Ships today, if you order in
Manufacturer Stock:
3,612
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$1.37
300
$1.21
500
$1.14
1,000
$1.08
2,500 +
$1.04
Click for Quote
Log in
to unlock special pricing